text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U3235FM2I-10G

MX25U Series 1.8 V 32 Mb (32M x 1) 104 MHz Industrial Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U3235FM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1840
Multiple Of:
92
Total
$3,256.80
USD
Quantity
Unit Price
92
$1.83
184
$1.81
276
$1.80
368
$1.79
460+
$1.77
Product Variant Information section