text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U8033EM2I-12G

MX25U8033 8 Mb Serial 1.8 V 80 Mhz (-40 to 85C) Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U8033EM2I-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 1.8V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1840
Multiple Of:
92
Total
$1,389.20
USD
Quantity
Unit Price
92
$0.81
184
$0.795
276
$0.785
460
$0.775
920+
$0.755
Product Variant Information section