text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V8035FM1ITR

8Mb SPI Flash 2.3V-3.6V 104Mhz 8-pin SOIC (150 mil)

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Date Code:
Product Specification Section
Macronix MX25V8035FM1ITR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500+
$0.535