text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABNFI040

FL-L Series 64 Mb 108 Mhz Parallel Surface Mount Flash - Nor Memory IC - USON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Infineon S25FL064LABNFI040 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2450
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,499.00
USD
Quantity
Unit Price
2,450+
$1.02
Product Variant Information section