text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256LAGMFM003

Serial NOR flash Memory IC 256Mb (32M x 8) Quad I/O, QPI 133MHz 16-SOIC AEC-Q1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Infineon Technologies S25FL256LAGMFM003 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1450
Multiple Of:
1450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,191.00
USD
Quantity
Unit Price
1,450+
$3.58
Product Variant Information section