text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256LAGNFM010

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 8-WSON (6x8)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Infineon Technologies S25FL256LAGNFM010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,042
USA:
3,042
25,688
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
338
Multiple Of:
338
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.24
USD
Quantity
Unit Price
338+
$3.48
Product Variant Information section