text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FS256TDACHC113

S25FS256T Series 256 Mb (32 M x 8) 80 MHz SPI NOR Flash Memory IC - WLCSP-33

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon S25FS256TDACHC113 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 80MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 1.7V to 2V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18,050.00
USD
Quantity
Unit Price
5,000+
$3.61