text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FS512SAGNFI011

512 Mb SPI multi I/O flash WSON 8x6mm I temp 133 Mhz

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S25FS512SAGNFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1230
Multiple Of:
82
Total
$7,441.50
USD
Quantity
Unit Price
82+
$6.05
Product Variant Information section