text.skipToContent text.skipToNavigation

Manufacturer Part #

SLM9670AQ20FW1311XTMA1

3.6 V 43 MHz Optiga Trusted Platform Module 2.0 Security Solution - PG-VQFN-32

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Infineon Technologies SLM9670AQ20FW1311XTMA1 - Technical Attributes
Attributes Table
Package Style:  VQFN-32
Mounting Method: Surface Mount
Features & Applications

Infineon Technologies has introduced the world’s first Trusted Platform Module (TPM) specifically for industrial applications.

APPLICATIONS
• Industrial systems
• Smart factories
• Industrial communications equipment
• Programmable logic controllers
• Industrial PCs

FEATURES
• Asymmetric cryptography capabilities:
 – ECC, ECC BN-256, ECC NIST P-256 RSA1024, RSA2048
• Security certificates:
 – CC EAL4+ (Moderate)
 – FIPS 140-2 level 2
• Symmetric cryptography capabilities
 – HMAC, SHA-1, SHA-256, AES
• Qualified to JEDEC JESD47 industrial standard
• 6,962 bytes of free non-volatile memory
• Key storage:
 – Up to three keys in volatile memory
 – Up to seven keys in non-volatile memory
 – Up to eight non-volatile memory counters
• Random number generator conforming to NIST SP800-90A
• Operating temperature range: -40°C to 105°C

Pricing Section
Global Stock:
5,000
USA:
5,000
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,200.00
USD
Quantity
Unit Price
5,000+
$2.44
Product Variant Information section