Manufacturer Part #
SST25VF010A-33-4C-SAE-T
SST25VF010A Series 1 Mb 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST25VF010A-33-4C-SAE-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST25VF010A-33-4C-SAE-T - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 33MHz |
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Commercial |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Rise Time / Fall Time: | 0.1s |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST25VF010A-33-4C-SAE-T is a 1 Mbit SPI Serial Flash Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount SOIC-8 package.
Features:
- Single 3.0-3.6V Read and Write Operations
- Serial Interface Architecture
- SPI Compatible: Mode 0 and Mode 3
- 33 MHz Max Clock Frequency
- Superior Reliability:
- Endurance: 100,000 Cycles (typical)
- Greater than 100 years Data Retention
- Low Power Consumption
- Active Read Current: 7 mA (typical)
- Standby Current: 8 µA (typical)
- Flexible Erase Capability
- Uniform 4 KByte sectors
- Uniform 32 KByte overlay blocks
- Fast Erase and Byte-Program
- Auto Address Increment (AAI) Programming
- End-of-Write Detection
- Software Status
- Hold Pin (HOLD#)
- Suspends a serial sequence to the memory without deselecting the device
- Write Protection (WP#)
- Enables/Disables the Lock-Down function of the status register
- Software Write Protection
- Write protection through Block-Protection bits in status register
- Temperature Range
- Commercial: 0°C to +70°C
- Industrial: -40°C to +85°C
- Extended: -20°C to +85°C
- All non-Pb (lead-free) devices are RoHS compliant
Applications:
- Blu-Ray Players
- HDTVs
- Bluetooth
- MP3 Players
- DSL and Cable Modems
- Optical Disk Drives
- Hard Disk Drives
- Desktop PCs
- Notebook PCs
View the SST25 series of Serial Flash Memory
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,300
$0.665
6,600
$0.66
9,900+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount