text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF020-20-4C-QAE

SST25VF Series 2 Mbit 256 K x 8 Surface Mount SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF020-20-4C-QAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 20MHz
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$1,058.40
USD
Quantity
Unit Price
98
$1.12
196
$1.10
392
$1.09
490+
$1.08
Product Variant Information section