text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF040B-50-4I-S2AE-T

IC FLASH SER 4MB 50MHZ SPI 8SOIC TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF040B-50-4I-S2AE-T - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$2,415.00
USD
Quantity
Unit Price
2,100+
$1.15
Product Variant Information section