Référence fabricant
SST25WF040BT-40I/NP
SST25 Series 4 Mb (512K x 8) 1.95 V Surface Mount SPI Serial Flash - USON-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :USON-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2536 | ||||||||||
Microchip SST25WF040BT-40I/NP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of MMT as an additional assembly site for SST25WF080BT 40I/NP, SST25WF040BT-40E/NP, SST25WF040BT-40I/NP, SST25WF080BT-40E/NP13GVAO, SST25WF080BT-40E/NP and SST25WF040BT-40E/NP13GVAO catalog part numbers (CPN) in 8L UDFN (2x3x0.55mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.
Microchip has released a new Datasheet for the SST25WF040B - 4-Mbit 1.8V SPI Serial Flash of devices. If you are using one of these devices please read the document located at SST25WF040B - 4-Mbit 1.8V SPI Serial Flash.Description of Change: Corrected Figure 3-1 and Power-up ramp time requirementNotification Status: FinalDescription of Change: Corrected Figure 3-1 and Power-up ramp time requirement.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Aug 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Microchip has released a new Datasheet for the SST25WF040B-4-Mbit 1.8V SPI Serial Flash of devices. Notification Status: FinalDescription of Change:Updated Product Identification System section; Minor edits to improve document readabilityImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 31 Mar 2023
Statut du produit:
Microchip SST25WF040BT-40I/NP - Caractéristiques techniques
| Clock Frequency-Max: | 40MHz |
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 1.65V to 1.95V |
| Temperature Grade: | Industrial |
| Style d'emballage : | USON-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
USON-8
Méthode de montage :
Surface Mount