Manufacturer Part #
SST26VF064BT-104I/SO
SST26VF064B Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Microchip SST26VF064BT-104I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location and Material change
03/21/2024 Details and Download
Assembly Site/Material Change
09/01/2023 Details and Download
Specification Change
03/04/2015 Details and Download
Data Sheet - SST26VF064B / SST26VF064BA, 3.0V 64 Mbit Serial Quad I/O (SQI) Flash Memory Data Sheet Document Revision Description of Change: 1) Revised "Product Description" on page 1. 2) Added footnote to Table 7-4 on page 47. 3) Added information for "MN" package 8-WDFN. 4) Added Part Markings. 5) Updated Package definitions for "Product Identification System" on page 65. NOTE: Please be advised that this is a change to the document only the product has not been changed
Part Status:
Active
Active
Microchip SST26VF064BT-104I/SO - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 64Mb |
| Memory Organization: | 8 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| Rise Time / Fall Time: | 3ns |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
Germany:
33,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$3.11
2,000+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount