text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-MT32-01G02

eMMC eMMC 5.0 (HS400) 153B 4GB

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC04G-MT32-01G02 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
152
Multiple Of:
152
Total
$4,853.36
USD
Quantity
Unit Price
1
$33.52
3
$33.00
5
$32.76
10
$32.44
20+
$31.93
Product Variant Information section