text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-WW28-01E10

EMMC16G Series 16 GB 3.3 V eMMC 5.1 NAND Flash Memory IC - FBGA-153

Product Specification Section
Kingston EMMC16G-WW28-01E10 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
152
Multiple Of:
152
Total
$11,217.60
USD
Quantity
Unit Price
1
$77.49
2
$76.53
3
$75.97
5
$75.27
10+
$73.80