text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC64G-IY29-5B102

EMMC Series 64 GB 3.3V TLC NAND Flash eMMC 5.1 Memory IC - FBGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code:
Product Specification Section
Kingston EMMC64G-IY29-5B102 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 64GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
152
Multiple Of:
152
Total
$18,308.40
USD
Quantity
Unit Price
1
$126.47
2
$124.63
3
$123.56
4
$122.81
5+
$120.45