text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS93SP032G3-I-BZ802

PX Series 32GB SD Card Industrial Temp 3D TLC NAND 3K P/E Cycles ArmourDrive™

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS93SP032G3-I-BZ802 - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 32GB
NAND Type: TLC
Class: 10
UHS Speed: UHS-I
Read: 95Mbps
Write: 30Mbps
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$1,024.50
USD
Quantity
Unit Price
1
$107.58
2
$106.01
3
$105.10
4
$104.46
5+
$102.45
Product Variant Information section