text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCS2/64GB

64GB microSD UHS-I Class, U1, V10 100MB/s Read w/ ADAPTER

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Kingston SDCS2/64GB - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 64GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Operating Temp Range: -25°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.86
USD
Quantity
Unit Price
1
$12.86
4
$12.68
10
$12.55
25
$12.43
40+
$12.25
Product Variant Information section