text.skipToContent text.skipToNavigation

Manufacturer Part #

OM8P0S3128Q-A0

OM8P0S3 Series 128 GB M.2 SATA 3 Flash Solid State Drive Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code:
Product Specification Section
Kingston OM8P0S3128Q-A0 - Technical Attributes
Attributes Table
SSD Type: m.2 SATA
Memory Density: 128GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Read: 550Mbps
Write: 370Mbps
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
Total
$2,175.60
USD
Quantity
Unit Price
15+
$145.04