text.skipToContent text.skipToNavigation

Manufacturer Part #

UB91H038000ICS1

eUSB 8 GB 3.3 V 2.00 mm Boot Solid State Drive Connector

ECAD Model:
Mfr. Name: Unigen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Unigen UB91H038000ICS1 - Technical Attributes
Attributes Table
Memory Density: 8GB
Supply Voltage-Nom: 5V
Operating Temp Range: -40°C to +85°C
NAND Type: SLC
Read: 79Mbps
Write: 54Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$1,821.12
USD
Quantity
Unit Price
1
$119.51
2
$117.77
3
$116.76
4
$116.05
5+
$113.82
Product Variant Information section