DSPIC33EP64MC506-E/PT in Tray by Microchip | Contrôleurs de signal numérique (DSC) de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33EP64MC506-E/PT

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC33EP64MC506-E/PT - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DSPIC33EP64MC506-E/PT is a 16-bit DSC with 64 KB flash. This digital signal controller features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals.

It enables the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are ideal for high-performance general purpose applications

Features:

  • Core: 16-bit dsPIC33E/PIC24E CPU
    • Code-efficient (C and Assembly) architecture
    • Two 40-bit wide accumulators
    • Single-cycle (MAC/MPY) with dual data fetch
  • Clock Management
    • 0.9% internal oscillator
    • Programmable PLLs and oscillat
  • Power Management
    • Low-power management modes (Sleep, Idle, Doze)
    • Integrated Power-on Reset and Brown-out Reset
  • High-Speed PWM
    • Up to three PWM pairs with independent timing
    • Dead time for rising and falling edges
    • 7.14 ns PWM resolution
  • Advanced Analog Features
    • ADC module:
      • Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
      • Six analog inputs on 28-pin devices and up to 16 analog inputs on 64-pin devices
    • Flexible and independent ADC trigger sources
    • Up to three Op amp/Comparators with direct connection to the ADC module:
      • Additional dedicated comparator
      • Programmable references with 32 voltage points
  • Timers/Output Compare/Input Capture
    • Four IC modules
    • Peripheral Pin Select (PPS) to allow function remap
    • Peripheral Trigger Generator (PTG) for scheduling complex sequences
  • Communication Interfaces
    • Two UART modules (17.5 Mbps)
      • With support for LIN 2.0 protocols and IrDA®
    • Two 4-wire SPI modules (15 Mbps)
    • ECAN™ module (1 Mbaud) CAN 2.0B support
    • Two I2C™ modules (up to 1 Mbaud) with SMBus support
  • Direct Memory Access (DMA)
    • 4-channel DMA with user-selectable priority arbitration
    • UART, SPI, ADC, ECAN, IC, OC, and Timers
  • Input/Output
    • Sink/Source 15 mA or 10 mA, pin-specific for standard VOH/VOL, up to 22 or 14 mA, respectively for non-standard VOH1
    • 5V-tolerant pins
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
160
Multiples de :
160
Total 
660,80 $
USD
Quantité
Prix unitaire
160+
$4.13
Product Variant Information section