text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ16MC102-I/SO

dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ16MC102-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/I2C/On-Chip-ADC/POR/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
324
Multiple Of:
27
Total
$907.20
USD
Quantity
Unit Price
324+
$2.80
Product Variant Information section