text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8245VLD

56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 48KB FLASH 44-LQFP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F8245VLD - Technical Attributes
Attributes Table
Family Name: 56F8xxx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3kB
Speed: 60MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: POR
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$6,536.00
USD
Quantity
Unit Price
800+
$8.17
Product Variant Information section