text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12DG128CFUER

HCS12 Series 128 kB Flash 8 kB RAM 25 MHz 16-Bit Microcontroller - QFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12DG128CFUER - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 59
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: PWM/Watchdog
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$27,262.50
USD
Quantity
Unit Price
750+
$36.35
Product Variant Information section