text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP256GU810-E/PT

100 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24EP256GU810-E/PT - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 280kB
RAM Size: 28kB
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,180.48
USD
Quantity
Unit Price
119+
$9.92
Product Variant Information section