text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP64GP202-I/MM

PIC24EP Series 64 kB Flash 4 kB RAM SMT 16-Bit Microcontroller - QFN-S-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Microchip PIC24EP64GP202-I/MM - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-S28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
244
USA:
244
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
61
Multiple Of:
61
Total
$176.90
USD
Quantity
Unit Price
61
$2.90
122
$2.87
183
$2.86
244
$2.84
305+
$2.80
Product Variant Information section