text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F08KL301-I/P

PIC24F Series 8 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F08KL301-I/P - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Features & Applications

The PIC24F08KL301-I/P is a 8 kB flash, 1 kB RAM 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption.

Features:

  • Typical nanoWatt XLP specifications include:
    • Sleep mode currents as low as 30nA at 25C
    • Run mode currents under 350uA/MHz)
    • Idle mode currents under 80uA/MHz at 1.8V
    • Watchdog timer as low as 210nA at 25C
  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals:
    • One Analog rail-to-rail comparator Peripherals
    • One UART Module with LIN and IrDA support
    • One Master Synchronous Serial Port modules (MSSP) with Two modes of operation : SPI/ I2C™
    • Two CCP modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
352
Multiple Of:
22
Total
$749.76
USD
Quantity
Unit Price
22
$2.24
66
$2.20
88
$2.19
220
$2.16
330+
$2.13
Product Variant Information section