text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GB110-I/PT

PIC24FSeries 16 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ64GB110-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/SPI/UART/USB OTG
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ64GB110-I/PT is part of the PIC24FJ64 Series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 85 I/O pins in a TQFP package.

Features:

  • CPU:     
    • Up to 16 MIPS performance   
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 12-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • nanoWatt Power Managed Modes:     
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
    • Run mode: 1 mA/MIPS, 2.0 V Typical
    • Sleep mode Current Down to 100 nA Typical
    • Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical
  • Flash Program Memory:    
    • Self-Reprogrammable under Software Control
    • 10,000 erase/write cycles
    • 20 year data retention 
    • EEPROM emulation capable
  • System:
    • Internal oscillator support
    • 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor
    • allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • Analog Features:    
    • 10-bit ADC, 16 channels, 500 k samples per second
    • Three Analog comparators
  • Universal Serial Bus Features:    
    • USB v2.0 On-the-Go compliant 
    • Dual role capable, can act as either Host or Device
    • Low speed (1.5 Mb/s) and full speed (12 Mb/s) operation in host mode
    • Full speed USB operaton in Device mode
    • Supports 32 endpoints
    • On-chip USB transceiver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$735.42
USD
Quantity
Unit Price
119+
$6.18
Product Variant Information section