text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ96GA008-I/PT

PIC24F Series 8 kB RAM 96 kB Flash 16-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ96GA008-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 69
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24FJ96GA008-I/PT is part of the PIC24FJ96 Series family with 96 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 69 i/o pins in a TQFP package.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 16 x 16 Hardware Multiply, Single Cycle Execution.
    • 32-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support .
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management. 
  • Analog Features: 
    • 10-bit ADC, 16 channels.
    • 500k samples per second Two Analog comparators.
  • Peripherals: 
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI  Modules with 8 Deep FIFO
    • Two I2C Modules with Master and Slave Modes.
    • Five 16-bit Timer Modules.
    • Up to 5 Input Capture and 5 Output Compare / PWM.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.
    • PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,068.62
USD
Quantity
Unit Price
119+
$4.49
Product Variant Information section