text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ64GP504-I/PT

PIC24 Series 64 kB Flash 4 kB RAM 3 V 16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip PIC24HJ64GP504-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit / 13-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24HJ64GP504-I/PT is part of the PIC24HJ64 Series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 35 i/o pins in a TQFP package.

Features:

  • Operating Range:
    •  Up to 40 MIPS operation (@ 3.0-3.6 V).
    •  Industrial temperature range (-40°C to +85°C).
    •  Extended temperature range (-40°C to +125°C).
  • High-Performance CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  71 base instructions, mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Flexible and powerful addressing modes.
    •  Software stack.
    •  16 x 16 multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Up to ±16-bit shifts for up to 40-bit data.
  • On-Chip Flash and SRAM:
    •  Flash program memory.
    •  Data SRAM.
    •  Boot and General Security for Program Flash.
  • CMOS Flash Technology:
    •  Low-power, high-speed Flash technology.
    •  Fully static design.
    •  3.3 V (±10%) operating voltage.
    •  Industrial and extended temperature.
    •  Low-power consumption.
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.44
USD
Quantity
Unit Price
4
$6.11
15
$6.03
25
$6.01
50
$5.97
100+
$5.89
Product Variant Information section