text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F100FCAFP#50

RL78/G13 Series 2 kB RAM 32 kB Flash 32 MHz 16-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Renesas R5F100FCAFP#50 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 31
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx8-bit / 10-chx10-bit
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Unit Price
1,000+
$1.04
Product Variant Information section