text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F101MLAFA#50

RL78/G13 Series 512 kB Flash 32 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Renesas R5F101MLAFA#50 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 64
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx8-bit / 17-chx10-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
Germany:
7,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,740.00
USD
Quantity
Unit Price
1,000+
$2.74
Product Variant Information section