text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F11AGGANB#20

RL78/G1D Series 128 kB Flash 12 kB RAM SMT 16-Bit Microcontroller - WQFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F11AGGANB#20 - Technical Attributes
Attributes Table
Family Name: RL78/G1D
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 32
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 17
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  WQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$20.30
USD
Quantity
Unit Price
10
$2.03
30
$2.01
125
$1.97
300
$1.95
1,250+
$1.90
Product Variant Information section