text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4SD32CA-AUR

SAM4S Series 2 MB Flash 160 kB SRAM 120 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM4SD32CA-AUR - Technical Attributes
Attributes Table
Family Name: SAM4S
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 160kB
Speed: 120MHz
No of I/O Lines: 79
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/Memory Card/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,550.00
USD
Quantity
Unit Price
1,000+
$10.55
Product Variant Information section