text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD20J18A-MUT

SAMD20 Series 256 KB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-64EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip ATSAMD20J18A-MUT - Technical Attributes
Attributes Table
Family Name: SAMD20
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12,280.00
USD
Quantity
Unit Price
4,000+
$3.07
Product Variant Information section