text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21J17A-AU

SAMD21J Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Microchip ATSAMD21J17A-AU - Technical Attributes
Attributes Table
Family Name: SAMD21J
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
109
USA:
109
On Order:
0
Factory Stock:Factory Stock:
2,240
Factory Lead Time:
4 Weeks
Minimum Order:
109
Multiple Of:
161
Total
$258.33
USD
Quantity
Unit Price
161+
$2.37
Product Variant Information section