
Manufacturer Part #
CY8C5868LTI-LP039
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68
Product Specification Section
Infineon CY8C5868LTI-LP039 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C5868LTI-LP039 - Technical Attributes
Attributes Table
Family Name: | PSoC 5 |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 67MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | I2C/SPI/UART/USB |
Peripherals: | CapSense/DMA/LCD/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 1.71V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip DAC: | 4-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-68 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$16.32
3
$16.12
10
$15.90
20
$15.78
40+
$15.55
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-68
Mounting Method:
Surface Mount