text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS3FLF512-PDN64

Arm M4F MCU ultra low power SOC in 64 uBGA with Low Power Sound Detect block

ECAD Model:
Mfr. Name: QuickLogic
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
QuickLogic EOS3FLF512-PDN64 - Technical Attributes
Attributes Table
Family Name: EOS S3
Core Processor: ARM Cortex M4F
Program Memory Type: RAM
RAM Size: 512kB
Speed: 80MHz
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 1
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$25.90
USD
Quantity
Unit Price
5
$5.18
20
$5.12
30
$5.10
75
$5.06
125+
$5.00
Product Variant Information section