text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K146HAT0MLLT

S32K1xx Series 1 MB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NXP FS32K146HAT0MLLT - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$5,814.00
USD
Quantity
Unit Price
900+
$6.46
Product Variant Information section