text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11C14FBD48/30EL

32kB flash, 8kB SRAM, LQFP48 package

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
NXP LPC11C14FBD48/30EL - Technical Attributes
Attributes Table
Family Name: LPC11
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/SPI/SSI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
10
$2.40
25
$2.37
50
$2.34
125
$2.31
250+
$2.26
Product Variant Information section