text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11C24FBD48/30EL

LPC11C24 Series 32 kB Flash 8 kB RAM 50 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
NXP LPC11C24FBD48/30EL - Technical Attributes
Attributes Table
Family Name: LPC11
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CANbus/I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR
Number Of Timers: 36
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,379
USA:
11,379
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.10
USD
Quantity
Unit Price
10
$3.71
25
$3.65
40
$3.62
100
$3.57
150+
$3.50
Product Variant Information section