text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11E37HFBD64/4QL

LPC11xx Series 128 kB Flash 10 kB RAM 50 MHz SMT 32-Bit Microcontroller -LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC11E37HFBD64/4QL - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 50MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$676.80
USD
Quantity
Unit Price
160+
$4.23
Product Variant Information section