text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1315FHN33,551

LPC13xx Series 32 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1315FHN33,551 - Technical Attributes
Attributes Table
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 72MHz
No of I/O Lines: 28
Supply Voltage: 2V to 3.6V
Package Style:  HVQFN-32
Pricing Section
Global Stock:
0
USA:
0
3,120
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$743.60
USD
Quantity
Unit Price
1
$3.07
15
$3.01
30
$2.98
100
$2.92
200+
$2.86
Product Variant Information section