text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1766FBD100K

LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
NXP LPC1766FBD100K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/SPI/SSI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/PWM
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
448
USA:
448
7,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.54
USD
Quantity
Unit Price
3
$9.18
5
$9.14
20
$9.01
30
$8.97
75+
$8.84
Product Variant Information section