text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1830FET180,551

LPC18xx Series 200 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1830FET180,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
RAM Size: 200kB
Speed: 180MHz
No of I/O Lines: 118
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/QEI/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
189
Multiple Of:
189
Total
$1,417.50
USD
Quantity
Unit Price
189+
$7.50
Product Variant Information section