text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1857JBD208E

LPC18xx Series 1 MB Flash 136 KB RAM 180 MHz 32-Bit Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1857JBD208E - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 142
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/QEI/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,144
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.42
USD
Quantity
Unit Price
2
$14.71
4
$14.60
15
$14.40
25
$14.32
50+
$14.11
Product Variant Information section