text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2458FET180,551

LPC24xx Series 512 kB Flash 98 RAM kB 72 MHz 16/32-Bit Microcontroller-TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NXP LPC2458FET180,551 - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 136
InterfaceType / Connectivity: CAN/Ethernet/IrDA/I2C/I2S/SPI/SSP/UART/USB
Peripherals: CAN/Ethernet/IrDA/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Features & Applications

LPC2458FET180,551microcontroller is a 16-bit/32-bit ARM7TDMI-S CPU core with real-time debug interfaces that include both JTAG and embedded trace. The LPC2458 has 512 kB of on-chip high-speed flash memory.

This flash memory includes a special 128-bit wide memory interface and accelerator architecture that enables the CPU to execute sequential instructions from flash memory at the maximum 72 MHz system clock rate. This feature is available only on the LPC2000 ARM microcontroller family of products. The LPC2458 can execute both 32-bit ARM and 16-bit Thumb instructions.

Features:

  • ARM7TDMI-S processor, running at up to 72 MHz
  • 512 kB on-chip flash program memory with In-System Programming (ISP)
  • Dual Advanced High-performance Bus (AHB) system allows simultaneous Ethernet DMA, USB DMA, and program execution from on-chip flash with no contention.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts.
  • General Purpose DMA controller (GPDMA) on AHB that can be used with the SSP
  • USB 2.0 full-speed dual port Device/Host/OTG Controller with on-chip PHY and associated DMA controller.
  • CAN controller with two channels
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
  • Single 3.3 V power supply (3.0 V to 3.6 V)

Application:

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications

 

Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.88
USD
Quantity
Unit Price
2
$16.44
4
$16.31
10
$16.14
25
$15.97
40+
$15.78
Product Variant Information section