text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2460FBD208,551

LPC24xx Series 96 kB RAM 72 MHz SMT 16/32-Bit Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2460FBD208,551 - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: ROMLess
RAM Size: 96kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/Memory Card/Microwire/SPI/SSI/SSP/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-208
Mounting Method: Surface Mount
Features & Applications

LPC2460FBD208,551 is a high-performance 32-bit ARM7 core that operates at up to 72 MHz. Each device has up to 512 KB of on-chip Flash and 98 KB of on-chip SRAM. Each LPC24xx has two AHB buses, so highbandwidth peripherals like Eth USB can run simultaneously, without impacting the main application.

A 128-bit-wide memory interface and a patented memory accelerator enable 32- bit code execution from Flash with zero wait-states. These powerful yet cost-effective microcontrollers support 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, USB OTG, and CAN 2.0B. They have 512 KB of ISP/ IAP Flash, 98 KB of SRAM, an external memory interface, 10-bit A/D and D/A converters, an Internal RC oscillator, and an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks.

Key features:

  • 72-MHz, 32-bit ARM7TDMI-S with dual AHB buses
  • Up to 512 KB of ISP/IAP Flash and 98 KB of SRAM
  • External memory interface for SDRAM, SRAM, and Flash
  • 10/100 Ethernet MAC with DMA and MII/RMII interface
  • USB 2.0 full-speed OTG/Device/ OHCI plus PHY and DMA
  • Two CAN 2.0B controllers with acceptance fi ltering
  • General-purpose DMA controller
  • 10-bit A/D converter and 10-bit D/A converter
  • XGA LCD controller with dedicated DMA for TFT and STN panels (LPC247x only)
  • Multiple serial interfaces: three I2C, one I2S, four UARTs, three SPI/SSP
  • Two PWM units
  • Four 32-bit timers, a low-power realtime clock, and a Watchdog timer
  • 4-MHz internal RC (IRC) oscillator trimmed to 1% accuracy
  • 160 general-purpose Fast I/O pins
  • Single 3.3-V power supply
  • Boundary scan

Applications:

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
108
Multiple Of:
36
Total
$1,148.04
USD
Quantity
Unit Price
36+
$10.63
Product Variant Information section