text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2478FET208,551

LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller-TFBGA-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
NXP LPC2478FET208,551 - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CAN/IrDA/I2C/I2S/LCD Graphic Controller/SPI/SSP/UART/USB
Peripherals: CAN/IrDA/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-208
Mounting Method: Surface Mount
Features & Applications
The LPC2478FET208,551 is a Part of LPC2478 Series 98 kB RAM 72 MHz 512 kB flash memory Single-Chip 16/32-Bit Microcontroller.Operating temperature ranges between -40 to 85°C and is available in TFBGA-208 Package.

Features and benefits:

  • ARM7TDMI-S processor, running at up to 72 MHz.
  • 512 kB on-chip flash program memory with In-System Programming (ISP) and In-Application Programming (IAP) capabilities
  • 98 kB on-chip SRAM includes:
    • 64 kB of SRAM on the ARM local bus for high performance CPU access.
    • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM.
    • 16 kB SRAM for general purpose DMA use also accessible by the USB.
    • 2 kB SRAM data storage powered from the Real-Time Clock (RTC) power domain.
  • LCD controller, supporting both Super-Twisted Nematic (STN) and Thin-Film Transistors (TFT) displays.
    no contention.
  • EMC provides support for asynchronous static memory devices such as RAM, ROM and flash, as well as dynamic memories such as single data rate SDRAM.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts.
  • General Purpose DMA (GPDMA) controller on AHB that can be used with the SSP, I²S-bus, and SD/MMC interface as well as for memory-to-memory transfers
  • EMC provides support for asynchronous static memory devices such as RAM, ROM and flash, as well as dynamic memories such as single data rate SDRAM.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts.
  • General Purpose DMA (GPDMA) controller on AHB that can be used with the SSP, I²S-bus, and SD/MMC interface as well as for memory-to-memory transfers
  • Two indep
Pricing Section
Global Stock:
490
USA:
490
1,764
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.15
USD
Quantity
Unit Price
1
$18.15
3
$17.93
10
$17.69
20
$17.55
40+
$17.29
Product Variant Information section